EPC1PC8

989-EPC1PC8
EPC1PC8

Mfr.:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1Mb 8 MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Configuration Memory
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Flash
1 Mbit
8 MHz
3.3 V, 5 V
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Altera
Operating Supply Current: 50 uA
Product Type: FPGA - Configuration Memory
Series: EPC1 FLEX
Factory Pack Quantity: 100
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: Enpirion
Part # Aliases: 967980
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320071
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: