AEVT350-C

Altran Magnetics
76-AEVT350-C
AEVT350-C

Mfr.:

Description:
Contactors - Electromechanical DC Contactor, 350A, 24VDC Coil

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.46 $186.46
$175.60 $8,780.00
100 Quote

Product Attribute Attribute Value Select Attribute
Altran Magnetics
Product Category: Contactors - Electromechanical
RoHS:  
350 A
1.8 kVDC
AEVT350
Brand: Altran Magnetics
Contact Termination: Stud
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 92.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 10
Subcategory: Contactors
Tradename: Altran Magnetics LLC
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065