NKI10NF103C1R1E

Amphenol Advanced Sensors
527-NKI10NF103C1R1E
NKI10NF103C1R1E

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10nF Noise Immune Capacitor, 1% tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 743 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.11 $5.11

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NKI
3977 K
10 kOhms
1 %
Free Hanging
Radial
- 40 C
+ 155 C
Bulk
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Noise-Immune NTC Type NKI Thermistors

Amphenol Advanced Sensors Noise-Immune NTC Type NKI Thermistors are epoxy-coated thermistors with an integrated radio frequency decoupling function. These thermistors provide protection from electromagnetic interference (EMI) at the component level over a wide frequency range. Typical applications include EV/HEV/PHEV markets, battery temperature sensing, drive systems, HVAC, and air intake/coolants.

Battery Temperature Sensing Products

Amphenol Advanced Sensors Battery Temperature Sensing Products encompass an array of sensing products for fully electric and hybrid electric vehicles (EV/HEV) battery temperature sensing (BTS) and industrial portable power applications. These Amphenol temperature solutions, including NTC thermistors, are highly accurate with a high degree of stability.