NPC-120T

Amphenol Advanced Sensors
527-NPC-120T
NPC-120T

Mfr.:

Description:
Biometric Sensors 100 mmHg Press Range .124" to .126" T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,055

Stock:
2,055 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.41 $7.41
$6.93 $34.65
$6.75 $67.50
$6.41 $160.25
$5.57 $278.50
$5.38 $538.00
$5.28 $2,640.00
Full Reel (Order in multiples of 1200)
$4.93 $5,916.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Biometric Sensors
RoHS:  
Disposable Medical Pressure Sensors
SMD/SMT
+ 40 C
+ 15 C
6 V
Brand: Amphenol Advanced Sensors
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: NPC-100
Factory Pack Quantity: 1200
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 1 V
Tradename: NovaSensor
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8533401000
ECCN:
EAR99

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies. 

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

NPC-100 & NPC-120 NovaSensor Pressure Sensors

Amphenol Advanced Sensors NPC-100 and NPC-120 NovaSensor® Medical Pressure Sensors are designed for use in disposable medical applications. They integrate a high-performance pressure sensor die with temperature compensation circuitry and gel protection. Both series are compensated and calibrated to meet the Association for the Advancement of Medical Instrumentation (AAMI) guidelines. The devices feature a specially designed silicon micromachined sensing element used to meet or exceed industry requirements as well as ease assembly and testing. Amphenol Advanced Sensors NPC-100 and NPC-120 NovaSensor® Medical Pressure Sensors maintain sensitivity to ±1% and feature linearity of better than 1% in the physiological operating pressure range. Applications include medical instruments, blood pressure measurement, infusion pumps, and kidney dialysis machines.

NovaSensor® NPC-120T Pressure Sensor

Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor is specially designed for disposable medical applications. The NCP-120T integrates a pressure sensor die with temperature-compensation circuitry and gel protection in a small package. It utilizes a silicon micromachined sensing element that meets or exceeds industry requirements, according to guidelines from the Association for the Advanced of Medical Instrumentation (AAMI). Amphenol Advanced Sensors NovaSensor NPC-120T Pressure Sensor is ideal for use in medical instrumentation, blood pressure measurement, infusion pumps, and kidney dialysis machines.