WTF083B001

Amphenol Advanced Sensors
527-WTF083B001-00
WTF083B001

Mfr.:

Description:
Temperature Sensors - Industrial COOLANT TEMPERATURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,170

Stock:
1,170 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.43 $6.43

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
RoHS:  
Temperature Sensors
2.828 kOhms
+/- 0.3 C
Bulk
Brand: Amphenol Advanced Sensors
Diameter: 3.25 mm
IP Rating: IP67
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 480
Subcategory: Sensors
Part # Aliases: WTF083B00100
Unit Weight: 23.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9025191010
USHTS:
9025198085
TARIC:
9025190090
ECCN:
EAR99

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

Battery Temperature Sensing Products

Amphenol Advanced Sensors Battery Temperature Sensing Products encompass an array of sensing products for fully electric and hybrid electric vehicles (EV/HEV) battery temperature sensing (BTS) and industrial portable power applications. These Amphenol temperature solutions, including NTC thermistors, are highly accurate with a high degree of stability.

IP67 Coolant Temperature Sensor (CTS)

Amphenol Advanced Sensors IP67 Coolant Temperature Sensors (CTS) monitors the temperature of the coolant that is being pumped around a battery to cool the battery module of EV/PHEVs. The sensor offers a BMS system if the battery module starts to overheat. The CTS system relays an over-temperature battery temperature to the BMS system. This enables the vehicle to be stopped and the charging switched off before the heat causes any permanent damage to the battery.