MS27497T24B4S-LC

Amphenol Aerospace
654-MS27497T24B4S-LC

MS27497T24B4S-LC

Mfr.:

Description:
Circular MIL Spec Connector 56P 24 SIZE WALL MOUNT RECEPTACLE SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$317.97 $3,179.70

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
56 Position
Socket (Female)
24-04
Connectors
24
Wall Mount
MIL-DTL-38999
Crimp
Panel
Gold
Copper
MS 38999 II
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 1.8 kV
Wire Gauge: 20 AWG to 16 AWG