BLC-L20D-U2

Amphenol All Sensors
683-BLC-L20D-U2
BLC-L20D-U2

Mfr.:

Description:
Board Mount Pressure Sensors 20 in H20 SMT Gage Pressure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.63 $27.63
$25.31 $126.55
$23.54 $235.40
$21.76 $435.20
$21.41 $1,070.50
$20.96 $2,096.00
$20.64 $4,128.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
20 in H2O
Digital
SMD/SMT
900 mV to 1.8 V
SMT-6
- 25 C
+ 85 C
BLC
Brand: Amphenol All Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Voltage: 38 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

BLC Basic Low Pressure Compact Sensors

Amphenol All Sensors BLC Basic Low-Pressure Compact Sensors provide a high output signal at a low operating voltage and pressure ranges of 0inH2O to 1inH2O to 0inH2O to 30inH2O, 5PSI to 150PSI, and 5PSIA to 150PSIA. The series is based on proprietary CoBeam2™ technology, which lowers the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. Other features include 0.1% typical linearity, improved front-to-back linearity, and improved warm-up shift distribution. Amphenol All Sensors BLC Basic Low-Pressure Compact Sensors are ideally suited for medical instrumentation, environmental controls, HVAC applications, and portable or handheld devices.