B04R3J1B1AA1201110

Amphenol Aorora
649-B04R3J1B1AA12011
B04R3J1B1AA1201110

Mfr.:

Description:
Board to Board & Mezzanine Connectors FLOAT COMBO .5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$4.50 $5,400.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
FloatCombo
Reel
Brand: Amphenol Aorora
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FloatCombo™ 0.50mm Board-to-Board Connectors

Amphenol Aorora FloatCombo™ 0.50mm Board-to-Board Connectors feature four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch. The connectors offer high-speed transmission of up to 16Gb/s and a high floating allowance of up to ±0.80mm, which allows them to absorb accumulated system tolerances. The FloatCombo series is constructed of a UL 94V-0 flammability-rated LCP material, ideal for automotive, LED display, and robotic applications. The connectors provide a dedicated power pin design that is hot-swappable and has a 5A max current rating. The Amphenol Aorora FloatCombo 0.50mm Board-to-Board Connectors support 8mm to 30mm stack heights and meet various environmental standards, including RoHS and REACH.