AP-6-11

Amphenol Audio
523-AP-6-11
AP-6-11

Mfr.:

Description:
Loudspeaker Connectors FEMALE CHASSIS MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.74 $25.74
$20.29 $202.90
$19.69 $393.80
$19.12 $956.00
$18.07 $1,807.00
$17.14 $3,428.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
EP, AP
Female
6 Position
Screw
Cable
Tin
Brass
200 V
20 A
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: Speaker Connectors
Series: AP
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99