164A03939X

Amphenol CONEC
706-164A03939X
164A03939X

Mfr.:

Description:
D-Sub High Density Connectors 62 POS H.D CONNEC TOR SAVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
1
Expected 2026/04/24
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.83 $47.83
$40.66 $406.60
$38.54 $963.50
$34.41 $1,376.40
$33.41 $4,009.20
$33.06 $9,256.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
62 Position
3 Row
Male
Straight
Gold
5 A
164A
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Filtered: Unfiltered
Insulation Material: Polyester
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 4
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 60 V
Unit Weight: 27.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99