M83513/02-GC

Amphenol Canada
523-M83513/02-GC
M83513/02-GC

Mfr.:

Description:
D-Sub Mil Spec Connectors MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$361.88 $361.88

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mil Spec Connectors
Connectors
Female
51 Position
3 Row
Solder
Straight
Gold
Panel
G
M83513
Brand: Amphenol Canada
Contact Material: Phosphor Bronze
Current Rating: 3 A
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Tradename: MIL-DTL-83513
Wire Gauge: 26 AWG
Part # Aliases: 100RC51S-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

M83513 Micro-D Connectors

Amphenol Canada M83513 Micro-D Connectors feature a precision stamped and formed pin contact recessed within the plug insulator. This one-piece contact provides a uniform plating thickness and equally spaced compliant tines with a low mating / unmating force. The contacts feature a gold-over-nickel design. The automated stamping process ensures consistency while eliminating any contact variations. These D-Sub and MIL-Spec connectors offer reliability and exceed the performance specifications of MIL-DTL-83513. Amphenol Canada M83513 Micro-D Connectors are ideal for military, space, and satellite applications, including C4ISR, aircraft, missiles, and various systems.