1010027182

Amphenol Commercial Products
523-101-00271-82
1010027182

Mfr.:

Description:
Memory Card Connectors Mini Sim Card 8 Pin Connector PCB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,708

Stock:
31,708 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31708 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.97 $2.97
$2.70 $27.00
$2.56 $64.00
$2.50 $125.00
$2.38 $238.00
$2.08 $520.00
$2.02 $1,010.00
Full Reel (Order in multiples of 900)
$1.74 $1,566.00
$1.63 $2,934.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
8 Contact
1 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Height: 1.95 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 500 MOhms
Length: 27.85 mm
Mating Cycles: 5000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Memory Card Connectors
Factory Pack Quantity: 900
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.