HSDNBRPPCB18A

Amphenol Commercial Products
523-HSDNBRPPCB18A
HSDNBRPPCB18A

Mfr.:

Description:
Automotive Connectors HSD 4+0 R/A T/H Code B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,100

Stock:
1,100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$2.00 $20.00
$1.92 $48.00
$1.87 $93.50
$1.79 $179.00
$1.62 $405.00
$1.49 $745.00
Full Reel (Order in multiples of 1250)
$1.28 $1,600.00
$1.21 $3,025.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Through Hole
Solder
Tin
Reel
Cut Tape
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Polymer
Insulation: Insulated
Insulation Resistance: 100 mOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 1250
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

High-Speed Data (HSD) Connector System

Amphenol Commercial High-Speed Data (HSD) Connector System is a shielded, USCAR-2-certified interconnect system color coded to meet automotive requirements. A primary and secondary lock design gives the connectors a high 2.5x retention force, protecting them from damage during incorrect release. This connector system is resistant to reflow soldering, compatible with shielded twisted quad cables, and supports pin-in-paste processes. The onboard contact has insertion funnel protection, allowing for self-alignment within the high temperature, UL 94V-0 polymer housing. Available parts include HSD+0 and HSD+2 types (low profile and enhanced) in right-angle or vertical configurations with A, B, C, F, or K coding options. The Amphenol Commercial HSD connector system features the minimum size to satisfy global automotive requirements such as LVDS camera, USB, and IEEE 1394 applications.