Q-0303I0003006i

Amphenol Custom Cable
523-Q-0303I0003006I
Q-0303I0003006i

Mfr.:

Description:
RF Cable Assemblies BNC-SJ/SMB-RJ G174 6I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
SMB
Jack (Female)
Right Angle
152.4 mm (6 in)
50 Ohms
4 GHz
RG-174
Black
Poly Bags
Brand: Amphenol Custom Cable
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 17.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.27 $76.27
$74.83 $1,870.75
$73.37 $3,668.50
$69.77 $6,977.00
250 Quote