10016537-101LF

Amphenol FCI
649-10016537-101LF
10016537-101LF

Mfr.:

Description:
High Speed/Modular Connectors VS AIRMAX, VERT RECP 54POS, PRESS-FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.11 $21.11
$20.57 $205.70

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
150 Position
15 Row
2 mm
Press Fit
Gold
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Orientation: Vertical
Product Type: High Speed / Modular Connectors
Stack Height: 12.5 mm
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Tradename: Airmax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.