10078239-11103LF

Amphenol FCI
649-10078239-11103LF
10078239-11103LF

Mfr.:

Description:
DIMM Connectors DDR3 Memory Module Sockets Very low profile (VLP) Through Hole 240 Position

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,656

Stock:
1,656 Can Dispatch Immediately
Quantities greater than 1656 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.84 $4.84
$3.40 $34.00
$2.81 $134.88
2,544 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR3
240 Position
1 mm
PCB Mount
Through Hole
Gold
750 mA
Brand: Amphenol FCI
Contact Material: Copper Alloy
Height: 20.55 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 MOhms
Key Type: Center
Latch Color: Ivory
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 48
Subcategory: Memory Connectors & Sockets
Tail Length: 3.18 mm
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99