10106117-7000001LF

Amphenol FCI
649-10106117700001LF
10106117-7000001LF

Mfr.:

Description:
Power to the Board PWRBLADE+ HDR RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 396   Multiples: 99
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.84 $3,500.64
$8.27 $4,912.38

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Pin (Male)
49 A, 75 A
124 V, 912 V
7 Position
Guide Pin
Press Fit
7.62 mm
PwrBlade
Tray
PwrBlade+
Brand: Amphenol FCI
Contact Plating: Tin
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 33
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536694040
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® Connectors

Amphenol FCI PwrBlade® Connectors include power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. These connectors are ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment. Amphenol FCI PwrBlade Connectors feature 1 to 20 power contacts and 0 to 148 signal contacts. Individual power contacts have a 48A current-carrying capacity, and connector configurations with multiple power contacts are rated at 30A per power contact as tested for 30°C temperature rise in still air. An available cable port option provides segregated AC contacts for cable pass-through applications.

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.