10131319-124110PLF

Amphenol FCI
649-0131319124110PLF
10131319-124110PLF

Mfr.:

Description:
Power to the Board Minitek Power4.2HCC DR VTH HDR 12Pos 30Mic Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1620   Multiples: 540
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.36 $7,063.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
12.5 A
12 Position
4.2 mm
MinitekPwr 4.2
Tray
Minitek
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Natural
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Connectors
Factory Pack Quantity: 540
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Minitek® Pwr 4.2 Higher Current Connector

Amphenol FCI Minitek® Pwr 4.2 Higher Current Connectors (HCC) are designed for power-dense applications with current rating up to 13.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16 AWG wires.