10135177-04111LF

Amphenol FCI
649-10135177-04111LF
10135177-04111LF

Mfr.:

Description:
Headers & Wire Housings Wire-to-Board Recept Vert,SMT,4P,Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,402

Stock:
7,402 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.14 $1.14
$0.972 $9.72
$0.827 $82.70
Full Reel (Order in multiples of 500)
$0.739 $369.50
$0.719 $719.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Receptacle
4 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Tin
Minitek 1.50mm
Minitek
Wire-to-Board
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® 1.50mm Single Row Connector System

Amphenol FCI Minitek® 1.50mm Single Row Connector System is a secure and space-saving solution that enables connectors to carry more signal lines in less space. The Minitek connector system is designed with a positive locking feature with an "audible click" for secure mating retention. This system utilizes fully isolated terminals that prevent potential damage. Typical applications include automotive, LCD TVs, smart meters, and more.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.