10138400-111131LF

Amphenol FCI
649-10138400111131LF
10138400-111131LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Rt Angle Plug, SMT 1mm Pitch 31p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.59 $15.90
$1.51 $75.50
$1.44 $144.00
$1.35 $337.50
Full Reel (Order in multiples of 500)
$1.28 $640.00
$1.02 $1,020.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Headers
31 Position
1 mm (0.039 in)
2 Row
Solder
Right Angle
1 A
500 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
I-Commercial
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: CONAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Conan® 1.00mm Right Angle Connectors

Amphenol FCI R/A Conan® 1.0mm Right Angle Mezzanine Connectors provide a mechanically secure, high density electrical interface solution. The series is designed for connecting different modules via a backplane solution. Conan Right Angle connectors assure secure mating with an audible click system. Palladium/nickel/gold plated electrical snap engagement contacts ensure high reliability. The blade-on-beam contact design enables easy mating. The connector housings feature a lead-in angle to assist blind mating. Amphenol FCI R/A Conan Mezzanine Connectors are ideal for use in industrial, instruments, and automotive applications as well as portable and mobile equipment.