10143762-101LF

Amphenol FCI
649-10143762-101LF
10143762-101LF

Mfr.:

Description:
I/O Connectors OCTIS PLUG KIT, SCRW 4 POSITION, 26 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.27 $79.27
$70.69 $706.90
$67.97 $1,699.25
$67.92 $3,396.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
Plug Kits
Male
4 Position
26 mm
Gold
Cable Mount
Screw
Straight
OCTIS
- 55 C
+ 85 C
Bulk
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Current Rating: 16 A to 20 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Tradename: OCTIS
Type: Cable Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ Power Connectors

Amphenol FCI OCTIS™ Power Connectors are designed for high-power applications and offer a current rating of 16A to 20A per power contact. The series is available in 2, 3, or 4 positions with wire sizes ranging from 18AWG to 12AWG. These Pwr Profile® connectors feature robust I/O for high reliability and performance. Lightning protection, EMI shielding features, and a rugged weatherproof design make the series ideal for use in harsh environments. Applications for Amphenol FCI OCTIS™ Power Connectors include communications, data, industrial, and instrumentation.