10144042-10011LF

Amphenol FCI
649-10144042-10011LF
10144042-10011LF

Mfr.:

Description:
Headers & Wire Housings 10 POS V SMT HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,158

Stock:
5,158 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.597 $5.97
$0.59 $14.75
$0.587 $29.35
$0.531 $53.10
$0.522 $130.50
$0.481 $240.50
$0.465 $465.00
Full Reel (Order in multiples of 2300)
$0.465 $1,069.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
10 Position
0.8 mm (0.031 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
Minitek 0.80mm
Minitek
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Cream
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2300
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99