10162866-002RHLF

Amphenol FCI
649-10162866002RHLF
10162866-002RHLF

Mfr.:

Description:
DIMM Connectors DDR5 SODIMM connector RA Surface Mount 262 Position 05mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 272 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.58 $16.58
$14.08 $140.80
$13.20 $330.00
$12.57 $628.50
$11.93 $1,193.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR5
262 Position
0.5 mm
PCB Mount
SMD/SMT
Right Angle
Gold
750 mA
Brand: Amphenol FCI
Contact Material: Copper Alloy
Height: 9.2 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 78 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: DIMM Connectors
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

DDR5 SO-DIMM Connectors

Amphenol FCI DDR5 SO-DIMM Connectors deliver high speed and bandwidth and are only half the size of regular DIMMs. These connectors provide lower power consumption and improved thermal management. The series offers a high-density design with a 0.50mm pitch to save board space. Additional features include 262 positions, vertical or right-angle orientation, and a 4mm to 9.20mm height range. Different key positions aid in alignment and prevent mismating, while SMT mechanical hold-downs ensure co-planarity adjustment during mounting. The liquid crystal polymer (LCP) resin housing material is halogen free and withstands high-temperature IR flow. Typical Amphenol FCI DDR5 SO-DIMM Connectors applications include communications, industrial and instrumentation, data, and consumer.