10163418-0422002LF

Amphenol FCI
649-101634180422002L
10163418-0422002LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BERGSTAK .4MM 40P HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.51 $25.10
$2.35 $58.75
$2.26 $113.00
$2.16 $216.00
$2.05 $512.50
Full Reel (Order in multiples of 550)
$1.97 $1,083.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
40 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
12 mm
500 mA
100 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BergStak HS
Reel
Cut Tape
Application: Advanced Driver Assistance Systems, Artificial Intelligence, Embedded Computer, Server Storage
Brand: Amphenol FCI
Data Rate: 32 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 550
Subcategory: Board to Board & Mezzanine Connectors
Tradename: BergStak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

BergStak HS™ 0.5mm Mezzanine Connectors

Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are designed for high-speed and high-density parallel board-to-board applications and come in a variety of heights in different sizes. These connectors provide a flexible solution to meet 25Gbps and 32Gbps performance requirements. Additional features include scoop-proof housing, multiple plating, and PCB locator pegs. The series supports high-speed applications from PCIe® Gen 3, PCIe Gen 4, and PCIe Gen 5. Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are ideally used in datacom, telecom, server, storage, and embedded computer.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.