20021221-10020C4LF

Amphenol FCI
649-202121020C4LF
20021221-10020C4LF

Mfr.:

Description:
Headers & Wire Housings SHR SMT HDR-20021221-10020C4LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,680

Stock:
1,680 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.55 $15.50
$1.49 $37.25
$1.45 $72.50
$1.40 $140.00
$1.33 $332.50
Full Reel (Order in multiples of 500)
$1.33 $665.00
$0.961 $961.00
$0.954 $2,385.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Shrouded
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
Gold
3.05 mm (0.12 in)
Minitek127
Minitek
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99