62674-201121ALF

Amphenol FCI
649-62674-201121ALF
62674-201121ALF

Mfr.:

Description:
FFC & FPC Connectors 0.50mm Flex Connector, SFV-S Series, 20 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
20 Position
0.5 mm
SMD/SMT
Straight
Top Contact
Gold
500 mA
SFV-S
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Housing Colour: Black
Housing Material: Resin
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 1.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Availability

Stock: