66925-030

Amphenol FCI
649-66925-030
66925-030

Mfr.:

Description:
Standard Card Edge Connectors 2X30P CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 875   Multiples: 875
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $3,867.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS: N
REACH - SVHC:
60 Position
2.54 mm
Right Angle
Gold
Brand: Amphenol FCI
Contact Material: Brass
Housing Material: Nylon
Number of Rows: 2 Row
Packaging: Tube
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 7
Subcategory: Card Edge Connectors
Tradename: Dubox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99