7111S1615A02LF

Amphenol FCI
649-7111S1615A02LF
7111S1615A02LF

Mfr.:

Description:
Memory Card Connectors MINICARD-SIM 6POS CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.08 $2.08
$1.77 $17.70
$1.66 $41.50
$1.58 $79.00
$1.50 $150.00
$1.41 $352.50
Full Reel (Order in multiples of 500)
$1.33 $665.00
$1.29 $1,290.00
$1.24 $3,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Smart Media
6 Contact
2 Row
2.54 mm
Solder
1 A
SMD/SMT
Matte Tin
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Mating Cycles: 10 k
Product Type: Memory Card Connectors
Series: S
Factory Pack Quantity: 500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1 kV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.