AIO-BBCSOS-11

Amphenol Industrial
654-AIO-BBCSOS-11
AIO-BBCSOS-11

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SNAP-IN, CABLE GLAND, PANEL HOLE DIAMETER 16, NICKEL PLATED BRASS, CLAMPING RANGE 5mm-10mm, POLYAMIDE LATCH, CHLOROPRENE GASKET & SEAL, PANEL THICKNESS 0.5mm-4mm, SPANNER WIDTH 20mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$7.68 $76.80
$7.19 $179.75
$6.85 $342.50
$6.52 $652.00
$6.11 $1,527.50
$6.09 $3,045.00
$6.00 $6,000.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Brass
5 mm to 10 mm
Cable Gland
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Mounting Style: Snap-In
Subcategory: Wire & Cable Management
Tradename: GuardXcel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99