H4SFM6DM

Amphenol Industrial
654-H4SFM6DM
H4SFM6DM

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors FEMALE H4 PLUS BULKHEAD CONNECTOR FOR 6.0SQMM/10AWG COLD FORMED CONTACT INCLUDED,400/BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.33 $23.30
$2.29 $229.00
$2.00 $500.00
$1.94 $970.00
$1.69 $1,352.00
$1.63 $3,912.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Housings
Panel Mount
Solder
IP68
Bulk
Brand: Amphenol Industrial
Gender: Female
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 800
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: Amphe-PV H4 Plus
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphe-PV H4 Plus Solar Connectors

Amphenol Industrial Amphe-PV H4 Plus Solar Connectors are single-pole power connectors that are designed to exceed the performance of the UTX and H4 family of PV connectors. The Amphe-PV H4 Plus is dual-certified at 1500VDC to UL 6703 and IEC 62852. Designed for use in photovoltaic PV modules, inverters, and installations, these robustly constructed connectors are reliable, durable, and stable over a lifetime. The connectors offer robust thermal shock performance 3x above that of UL requirements; exceeds UL dry heat and damp heat exposure requirements by 2x; and surpasses UL humidity and freeze thermal cycling robustness requirements by 3x, making them extremely robust in the field.