H4SPM

Amphenol Industrial
654-H4SPM
H4SPM

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors sealing cap male connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.461 $0.46
$0.408 $4.08
$0.373 $9.33
$0.336 $33.60
$0.307 $76.75
$0.258 $258.00
$0.242 $726.00
$0.219 $2,190.00
$0.209 $4,180.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Accessories
Bulk
Accessory Type: Protective Cap
Brand: Amphenol Industrial
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: H4 PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

H4 PRO™ PV Connectors

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.