RAP-06RF19-1S1NB

Amphenol LTD
523-RAP-06RF19-1S1NB
RAP-06RF19-1S1NB

Mfr.:

Description:
Circular MIL Spec Connector Raptor Plug Size 19 Socket Contact Crimp to Suit 0 AWG Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$816.82 $816.82

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
Socket (Female)
Plugs
19
In-Line
MIL-DTL-38999 III
Crimp
Cable
450 A
Silver
Copper Alloy
RAP
Brand: Amphenol LTD
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Raptor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RAPTOR Connectors

Amphenol LTD RAPTOR Connectors are designed for high-voltage and high-current systems in e-flight, electric vertical take-off and landing (e-VTOL), and hybrid applications. These connectors offer partial discharge-free performance at an operating voltage of 2kVAC (rms) at 30,000 feet, making them suitable for use with batteries, generators, motors, and power distribution units. RAPTOR connectors are built on the existing proven Amphenol LTD Rhino series for ground power applications, re-engineered for aerospace, and utilize the TALON contacts that offer an increased temperature capability of up to +200°C. With the IP68 sealing and an anti-decoupling ratchet mechanism on the coupling ring, these RAPTOR connectors ensure a reliable connection even under high vibration. Amphenol LTD RAPTOR Connectors offer excellent EMC performance and a high-voltage insulation system, meeting the future demands of high-power E-flight systems.