RAP06RF211S1NC

Amphenol LTD
523-RAP06RF211S1NC
RAP06RF211S1NC

Mfr.:

Description:
Circular MIL Spec Connector Raptor 90 Plug Shell Size 21 Crimp Contact termination

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/02/16
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,161.78 $1,161.78
$1,056.75 $10,567.50
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
Socket (Female)
21-01
Connectors
21
In-Line
MIL-DTL-38999 III
Crimp
Cable
575 A
Silver
Copper
RAP
Brand: Amphenol LTD
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Subcategory: Circular Connectors
Tradename: Raptor
Part # Aliases: RAP-06RF21-1S1NC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

RAPTOR Connectors

Amphenol LTD RAPTOR Connectors are designed for high-voltage and high-current systems in e-flight, electric vertical take-off and landing (e-VTOL), and hybrid applications. These connectors offer partial discharge-free performance at an operating voltage of 2kVAC (rms) at 30,000 feet, making them suitable for use with batteries, generators, motors, and power distribution units. RAPTOR connectors are built on the existing proven Amphenol LTD Rhino series for ground power applications, re-engineered for aerospace, and utilize the TALON contacts that offer an increased temperature capability of up to +200°C. With the IP68 sealing and an anti-decoupling ratchet mechanism on the coupling ring, these RAPTOR connectors ensure a reliable connection even under high vibration. Amphenol LTD RAPTOR Connectors offer excellent EMC performance and a high-voltage insulation system, meeting the future demands of high-power E-flight systems.