PWCU-04BFMA-LL7002

Amphenol LTW
523-PWCU04BFMALL7002
PWCU-04BFMA-LL7002

Mfr.:

Description:
Standard Circular Connector ASSY LOCK 4PIN F CONN M PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.79 $11.79
$10.46 $104.60
$10.05 $201.00
$9.65 $482.50
$9.11 $911.00
$8.32 $1,664.00
$7.77 $3,885.00
$7.13 $7,130.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
4 Position
Pin (Male)
PCB Mount
Solder
Gold
IP67
Brand: Amphenol LTW
Color: Black
Contact Material: Copper Alloy
Current Rating: 2 A, 20 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Nylon
Mating Style: Two Point Lock
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 277 V
Part # Aliases: LTWPWCU-04BFMA-LL7002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.