FPM16G-R

LUTZE / Amphenol
844-FPM16G-R
FPM16G-R

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING PLASTIC M16x1.5 REDUCED CLAMPING RANGE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Fittings
TOP-T
M16 x 1.5
40 mm
Polyamide 6 (PA6)
Gray
Threaded
Bulk
Brand: LUTZE / Amphenol
IP Rating: IP68
Product Type: Conduit Fittings
Series: Plastic Metric
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: TOP-T
Unit Weight: 10.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7412200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fittings

LUTZE Fittings include a range of products and are available in either plastic or metal construction. The lineup includes locknuts, inserts, adapters, enlargers, reducers, and more. These fittings feature simple installation, secure sealing, and integrated strain relief. LUTZE Fittings provide robust construction, making them an ideal solution for a wide variety of applications and environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$2.01 $4.02
$1.90 $9.50
$1.85 $18.50
$1.73 $43.25
$1.65 $82.50
$1.57 $157.00