HRPS-F-270S-05-E

Amphenol Piher
531-HRPS-F-270S-05-E
HRPS-F-270S-05-E

Mfr.:

Description:
Motion & Position Sensors - Industrial Hall-Effect Rotary Position Sensor with integrated connector 270 (+/-135) 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.36 $82.36
$76.13 $380.65
$73.80 $738.00
$71.01 $1,775.25
$69.87 $3,493.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
- 40 C
+ 125 C
Rotary Position Sensor
Hall Effect
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
IP Rating: IP69K
Mounting Style: Screw
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: HRPS
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9031802000
ECCN:
EAR99

Hall-Effect Rotary Position Sensors (HRPS)

Amphenol Piher Hall-Effect Rotary Position Sensors (HRPS) with integrated AMP super-seal connectors provide a cost-effective and non-contact position-sensing solution for application in harsh environments. These sensors use a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensors. The HRPS sensors are designed with endless mechanical rotational angles without dead bands and are versatile with configurable electrical angles from 50 to 360 degrees. These sensors feature contactless operation and allow an extra-long product lifetime of up to 50 million cycles. Ideally, these hall-effect sensors are used in industrial, home/building automation, transportation, and marine applications.