HRPSM50-H-A090-S-05

Amphenol Piher
531-HRPSM50HA090S05
HRPSM50-H-A090-S-05

Mfr.:

Description:
Motion & Position Sensors - Industrial HALL EFFECT SENSOR ROTARY POSITION 90DEG CONNECTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.04 $97.04
$81.85 $409.25
$76.06 $760.60
$69.05 $1,726.25
$65.28 $3,264.00
$63.65 $6,365.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Hall Effect Angle Sensors
Analog - Current
4.5 V to 5.5 V
1 %
- 40 C
+ 125 C
Angle
Brand: Amphenol Piher
IP Rating: IP67, IP69K
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: HRPS-M50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

HRPS-M50 Hall-Effect Angle Sensors

Amphenol Piher HRPS-M50 Hall-Effect Angle Sensors with Integrated Connectors are high-performance devices designed for precise angle measurement. These Amphenol Piher angular sensors use a non-contact Hall effect measurement system for exceptional reliability, offering a service life of up to 50 million cycles. Housed in a robust IP67-rated enclosure, the HRPSM50 is well-suited for demanding environments such as industrial automation, agriculture, and renewable energy. The HRPSM50 simplifies installation and maintenance with an integrated connector that allows for quick and secure electrical connections. With ratiometric or current-based output options, this multi-purpose sensor is ideal for throttle position sensing, valve monitoring, and wind turbine blade positioning.

Hall-Effect Rotary Position Sensors (HRPS)

Amphenol Piher Hall-Effect Rotary Position Sensors (HRPS) with integrated AMP super-seal connectors provide a cost-effective and non-contact position-sensing solution for application in harsh environments. These sensors use a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensors. The HRPS sensors are designed with endless mechanical rotational angles without dead bands and are versatile with configurable electrical angles from 50 to 360 degrees. These sensors feature contactless operation and allow an extra-long product lifetime of up to 50 million cycles. Ideally, these hall-effect sensors are used in industrial, home/building automation, transportation, and marine applications.