PSTI-6PP-05

Amphenol Piher
531-PSTI-6PP-05
PSTI-6PP-05

Mfr.:

Description:
Motion & Position Sensors - Industrial Wide operation temperature: -40C to +150C. Coil temperature can be >150CSupply voltage: 5V +/-10%Overvoltage and reverse-polarity protection: max. -18 V to +18 VStray field immunity, no shielding requiredESD and short-circuit protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.42 $126.42
$106.64 $533.20
$99.11 $991.10
$89.98 $2,249.50
$85.57 $4,278.50
$83.54 $8,354.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
eMotor Rotor Position Sensor
Analog - Voltage
5 V
- 40 C
+ 125 C
6 Pole
Position
Inductive
Accuracy: 1 degree C
Brand: Amphenol Piher
Electrical Travel: 600 rpm
IP Rating: IP67, IP69K
Mechanical Travel: 200 rpm
Mounting Style: Chassis
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: PSTI
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PSTI Inductive Rotor Position Sensors

Amphenol Piher PSTI Inductive Rotor Position Sensors provide precise measurement of rotor position in a lightweight, compact, and fully sealed package. These through-shaft eMotor position sensors are immune to stray fields and require no shielding. The PSTI rotor position sensors feature up to 600.000 rpm maximum electrical speed, 2.2Nm maximum mounting torque, <4.2μsec propagation delay, and unlimited rotational life. These sensors operate within the -40°C to 125°C temperature range and offer infinite resolution. The PSTI sensors are used in industry 4.0, traction motors, factory automation, and e-boat rotor position sensors.