TSDA-J-IR045-HM-W

Amphenol Piher
531-TSDAJIR045HMW
TSDA-J-IR045-HM-W

Mfr.:

Description:
Inclinometers Tilt Sensor MEMS Inclinometer +/-45 measuring range, X,Y Dual Axis, Module, Flanged Floor Mount, CAN SAE J1942, Wire Leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
50
Expected 2026/03/19
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$182.16 $182.16
$169.83 $849.15
$165.23 $1,652.30
$159.73 $3,993.25
$155.96 $7,798.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Inclinometers
RoHS:  
45 deg
Digital
Chassis Mount
TSDA
Brand: Amphenol Piher
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tilt Sensors
Product Type: Inclinometers
Subcategory: Sensors
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

TSDA Tilt Sensors

Amphenol Piher TSDA Tilt Sensors are dual-axis inclinometers based on MEMS technology. These sensors/inclinometers are reliable and precise sensors ideal for applications with fast response and high accuracy. The TSDA inclinometers based on mechanics-free gyroscope compensated MEMS Technology accurately measure inclination, tilt, and angle in harsh environmental conditions. These inclinometers measure angles up to 360° with an accuracy of <0.5° over the full temperature range. The TSDA inclinometers operate from 8V to 36V supply voltage range and 15mA to 45mA supply current range. Typical applications include lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, wind turbines rotor angle, and solar trackers angle.