DD15M10WTS/AA

Amphenol Positronic
276-DD15M10WTS/AA

DD15M10WTS/AA

Mfr.:

Description:
D-Sub High Density Connectors DSUB 15M CRIMP GF SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.87 $39.87
$34.66 $346.60
$33.17 $829.25
$32.09 $1,604.50
$31.02 $3,102.00
$29.32 $7,330.00
500 Quote

Product Attribute Attribute Value
Positronic
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Crimp
Straight
Gold
DD
IP67
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Stainless Steel
Shell Plating: Passivated
Shell Size: 1
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC