160-9401-900-2DW55-C

Amphenol ProLabs
46-160940192DW55C
160-9401-900-2DW55-C

Mfr.:

Description:
Fibre Optic Transceivers TAA 100GBase-DWDM PAM4 QSFP28 Transceiver C-Band 100GHz (SMF, 1533.47nm, 80km w/EDFA/DCM, LC, DOM)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transceivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
100 Gb/s
80 km
1533.47 nm
LC
Singlemode
0 C
+ 70 C
NTR
Transceivers
QSFP
Brand: Amphenol ProLabs
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 77961864
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: