629135-B21-C

Amphenol ProLabs
46-629135B21C
629135-B21-C

Mfr.:

Description:
Ethernet Modules HP 629135-B21 Comparable 10/100/1000Mbs Quad RJ-45 Port 100m PCIe 2.0 x4 Network Interface Card

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$341.32 $341.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Modules
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Modules
Series: NPC
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 28972364
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8534001900
ECCN:
EAR99