C-1U24SCDS2

Amphenol ProLabs
46-C1U24SCDS2
C-1U24SCDS2

Mfr.:

Description:
Patch Panels 19-inch Rack Mount 1U Patch Panel with 24 UPC SC Duplex, Single-Mode OS2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$225.01 $225.01
$208.49 $2,084.90
$201.00 $5,025.00
$199.50 $9,975.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Patch Panels
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Patch Panels
Series: NPP
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Part # Aliases: 78302275
Unit Weight: 2.268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL