USAC22USB534A-C

Amphenol ProLabs
46-USAC22USB534A
USAC22USB534A-C

Mfr.:

Description:
Wall Mount AC Adapters Wall Plug to 2USB 5v 3.4A for US Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.55 $10.55
$9.99 $49.95
$9.44 $94.40
$8.93 $223.25
$8.61 $430.50
$8.30 $830.00
$7.92 $1,980.00
$7.64 $3,820.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Fixed Plugs
110 VAC to 240 VAC
2 Output
5 VDC
3.4 A
USB Connector
USB-C
AUM
Brand: Amphenol ProLabs
Mounting Style: Wall Mount
Output Current-Channel 2: 3.4 A
Output Voltage-Channel 2: 5 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 80675573
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99