USB2LGT2MB-C

Amphenol ProLabs
46-USB2LGT2MB-C
USB2LGT2MB-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2.0m (6.6ft) USB A 2.0 Male to Lightning Male Sync and Charge Black Cable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.41 $29.41
$25.76 $257.60
$24.66 $616.50
$23.86 $1,193.00
$23.06 $2,306.00
$21.79 $5,447.50
$21.15 $10,575.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Type A 2.0
Lighting
Male / Male
2 m
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99