USBC2LGT2MB-C

Amphenol ProLabs
46-USBC2LGT2MB
USBC2LGT2MB-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m (6.6ft) USB-C 3.1 Male to Lightning Male Sync and Charge Black Cable

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026/03/24
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.69 $18.69
$15.98 $159.80
$15.04 $376.00
$14.54 $727.00
$13.36 $1,336.00
$12.48 $3,120.00
$11.80 $5,900.00
$11.69 $11,690.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Converter Cable
USB Type C 3.1
USB Lightning
Male / Male
2 m
Black
AUM
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 75721642
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99