ProConnect B-TH-G1-L2-S/S

Amphenol Procom
523-BTHG1L2SS
ProConnect B-TH-G1-L2-S/S

Mfr.:

Description:
Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, Black Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.31 $195.31
$166.13 $1,661.30
$158.84 $3,971.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
MIMO
617 MHz
7.2 GHz
4G/5G, Cellular, LTE
GNSS
Mobile Disk
Dome
8 dBi, 25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Stud
Connector
SMA (Male), SMA (Male)
650 MHz, 750 MHz, 900 MHz, 1800 MHz, 2400 MHz, 2600 MHz, 3600 MHz, 5500 MHz, 7100 MHz
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
60.5 mm
IP69
RG178, RG316
Brand: Amphenol Procom
Cable Length: 0.3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ProConnect Plus Antennas

Amphenol Procom ProConnect Plus Antennas are 2x2 MiMo LTE and Wi-Fi® multi-purpose antennas designed for 2G/3G/4G/5G, CBRS, and Wi-Fi 6E 2.4/4.9 to 7.2GHz. ProConnect antennas offer full hemispherical coverage for the GNSS antennas, a built-in high gain, low noise amplifier, and right-hand circular polarization. These antennas have an ingress protection rating of IP69 and can be configured as 2-in-1, 3-in-1, 4-in-1, or 5-in-1. Amphenol Procom ProConnect Plus Antennas are suitable for industrial robotics and telemetry, smart metering, autonomous vehicles, and backup and remote terminal data connections.