095-850-158M100

Amphenol RF
523-95-850-158M100
095-850-158M100

Mfr.:

Description:
RF Cable Assemblies HD-BNC SR PL-HD-BNC SR PL 1855A 1.00 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.43 $39.43

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
HD-BNC
Plug (Male)
Straight
HD-BNC
Plug (Male)
Straight
1 m (3.281 ft)
75 Ohms
3 GHz
Belden 1855A
Black
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Cable Assemblies
Series: HD-BNC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 95-850-158M100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

HD-BNC Cable Assemblies

Amphenol RF HD-BNC Cable Assemblies offer bayonet and push-pull locking mechanisms that offer positive, secure locking while allowing quick and easy disconnect. This eliminates the need for technicians to create assemblies in the field. These assemblies are available with a variety of cable options, including Belden 1694A and Belden 1855A. Cable lengths range from 100mm to 100'. Amphenol RF HD-BNC Cable Assemblies support the latest high-definition transmission systems with guaranteed reliability and performance. Applications include surveillance systems, mobile broadcast equipment, audio/video switching devices, digital signage, ultra HD and 4K TVs, and much more.