095-900-547M050

Amphenol RF
523-095900547M050
095-900-547M050

Mfr.:

Description:
RF Cable Assemblies RF CableAssemblyMCX R Angle to R Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.39 $22.39
$20.52 $205.20
$20.40 $510.00
$19.72 $986.00
$19.07 $1,907.00
$18.89 $4,722.50
$18.77 $9,385.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
MCX
Plug (Male)
Right Angle
MCX
Plug (Male)
Right Angle
500 mm (19.685 in)
50 Ohms
1 GHz
RG-174
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper Alloy
Contact Plating: Gold
Frequency Range: 0 Hz to 1 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99