095-902-604M010

Amphenol RF
523-095-902-604M010
095-902-604M010

Mfr.:

Description:
RF Cable Assemblies AMC4 RA Plug to RP-SMA Straight Front Mount Bulkhead Jack 1.13 mm 50 Ohm 100 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.23 $26.23
$22.28 $222.80
$20.89 $522.25
$19.90 $995.00
$18.95 $1,895.00
$17.76 $4,440.00
$17.33 $8,665.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
AMC4
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Reverse
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMA to AMC4 Cable Assemblies

Amphenol RF RP SMA to AMC4 Cable Assemblies are available in cable lengths ranging from 50mm to 300mm and feature brass contact material and gold contact plating. The series offers 50Ω impedance and a DC to 6GHz frequency range. These Amphenol RF assemblies have an RP SMA straight bulkhead jack to AMC4 plug design, featuring a 1.13mm cable.